• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22032AK001MA0 1FK2203-2AK00-1MA0 0.64 Nm Shaft diameter: 14 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

14 mm

Holding torque

0.64 Nm

Shaft Ø

14 mm

Shaft length

30 mm

Manufacturer part #

1FK22032AK001MA0

Type

1FK2203-2AK00-1MA0

Nominal power

0.255 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043422 Siemens Servo motor 1FK22032AK001MA0 1FK2203-2AK00-1MA0 0.64 Nm Shaft diameter: 14 mm

Description

SIMOTICS S-1FK2 CT servo motor M0=0.64Nm, PN = 0.255kW at NN=6000 rpm (380-480V), PN = 0.2 kW at NN=3000 RPM (200-240V), degree of protection IP64, shaft D14x30mm with pass spring, absolute encoder 22bit + 12bit multiturn (encoder AM22DQC wide), with OCC interface, motor for the FK17 servo motor for the industry, variable FKS The SIMOTICS S-1FK2 servo motors are compact and highly dynamic synchronous motors and feature a high power density, protection class and overload capability. The motors are available in two variants: In High Dynamic (highest dynamic response due to low inertia for highly dynamic applications with low moving masses) and in Compact (precise and stable control for medium to large moving masses due to a medium moment of inertia). The SIMOTIICS S-1FK2 servo motors play their full strengths in the system with the SINAMICS S210 frequency converter and the simple connection via one-cable technology (One Cable Connection OCC). The advantages of this are, among other things, the short adjustment and positioning times, the fast and precise disturbance variable regulation as well as the stable control with high dynamics. The servo motor can be configured according to different requirements. For example with and without holding brake, protection class IP64 or IP65, absolute encoder Singleturn or Multiturn etc. Furthermore, the servo motors are available in different axle heights, 20 - 100. A shaft seal is available to achieve the IP65 degree of protection and for mounting on the motor for retrofitting or as a spare part. SIMOTIICS - the right motor for each motion control application.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.