• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22034AG102SA0 1FK2203-4AG10-2SA0 1.27 Nm Shaft diameter: 11 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

11 mm

Holding torque

1.27 Nm

Shaft Ø

11 mm

Shaft length

23 mm

Manufacturer part #

1FK22034AG102SA0

Type

1FK2203-4AG10-2SA0

Nominal power

0.4 kW

Interfaces

M12 plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870936 Siemens Servo motor 1FK22034AG102SA0 1FK2203-4AG10-2SA0 1.27 Nm Shaft diameter: 11 mm

User & Safety Instructions

User & Safety Instructions 2870936 Siemens Servo motor 1FK22034AG102SA0 1FK2203-4AG10-2SA0 1.27 Nm Shaft diameter: 11 mm

What kind of Stepper motors, servo motors are you looking for?