• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL22042AF001HC0 1FL2204-2AF00-1HC0 2.4 Nm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

2.4 Nm

Manufacturer part #

1FL22042AF001HC0

Type

1FL2204-2AF00-1HC0

Phases

3

Nominal torque

2.4 Nm

Nominal power

0.75 kW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043871 Siemens Servo motor 1FL22042AF001HC0 1FL2204-2AF00-1HC0 2.4 Nm

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=0.75 kW, Nn=3000 rpm M0=2.4 Nm, Mn=2.4 Nm Axle height 40 mm with hybrid plug AS17bit with shaft pass spring, tolerance N without holding brake Protection class IP54 without oil seal, suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?