• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK21032AH002SA0 1FK2103-2AH00-2SA0 Shaft diameter: 11 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

11 mm

Shaft Ø

11 mm

Shaft length

23 mm

Manufacturer part #

1FK21032AH002SA0

Type

1FK2103-2AH00-2SA0

Nominal torque

0.64 Nm

Nominal power

0.28 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043385 Siemens Servo motor 1FK21032AH002SA0 1FK2103-2AH00-2SA0 Shaft diameter: 11 mm

Description

SIMOTICS S-1FK2 HD Servo Motor M0=0.64Nm, PN = 0.28kW at NN=4500 rpm (380-480V), PN = 0.167kW at NN=2500 RPM (200-240V), degree of protection IP64, cylindrical shaft D11x23mm, absolute encoder Singleturn 22bit (encoder AS22DQC), with OCC interface, connector size FK1 for a wide servo motor, rotatable The SIMOTICS S-1FK2 servo motors are compact and highly dynamic synchronous motors and feature a high power density, protection class and overload capability. The motors are available in two variants: In High Dynamic (highest dynamic response due to low inertia for highly dynamic applications with low moving masses) and in Compact (precise and stable control for medium to large moving masses due to a medium moment of inertia). The SIMOTIICS S-1FK2 servo motors play their full strengths in the system with the SINAMICS S210 frequency converter and the simple connection via one-cable technology (One Cable Connection OCC). The advantages of this are, among other things, the short adjustment and positioning times, the fast and precise disturbance variable regulation as well as the stable control with high dynamics. The servo motor can be configured according to different requirements. For example with and without holding brake, protection class IP64 or IP65, absolute encoder Singleturn or Multiturn etc. Furthermore, the servo motors are available in different axle heights, 20 - 100. A shaft seal is available to achieve the IP65 degree of protection and for mounting on the motor for retrofitting or as a spare part. SIMOTIICS - the right motor for each motion control application.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.