• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL60921AC612LG1 1FL6092-1AC61-2LG1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Manufacturer part #

1FL60921AC612LG1

Type

1FL6092-1AC61-2LG1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2871255 Siemens Servo motor 1FL60921AC612LG1 1FL6092-1AC61-2LG1

User & Safety Instructions

User & Safety Instructions 2871255 Siemens Servo motor 1FL60921AC612LG1 1FL6092-1AC61-2LG1

Description

SIMOTICS S-1FL6-1FL6 Operating voltage 3 AC 400 V PN=3.5 kW- NN=2000 rpm M0=22 Nm- MN=16.7 Nm Axis height 90 mm with angle plug absolute encoder 20 bit (12 bit multi-turn) smooth shaft, tolerance N without holding brake IP65 protection with sealing ring compatible with the SINAMICS V70&V90 converters

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.