Electronically configurable signal tower, conventional, 9 segments, with acoustic, M12 connector, 8-pin Electronically configurable signal tower SIRIUS 8WD4 for visual and/or acoustic signal even under harsh indoor and outdoor ambient conditions, for example for visual indication of operating status in production plants.
The electronically configurable signal tower allows flexible parameterization of the individual LED segments. The color and number of steps can be set, the light intensity and the illumination characteristics, e.g. as continuous, Blink, flash or all-round light. The signal towers with an acoustic function have a variable signal type and volume of up to 105 dB. The signal tower can be mounted without special tools or wiring. The configuration can be adapted to the changed requirements at any time via IO-Link or an M12 connector without modification. The modern and at the same time robust industrial design also permits the use under extreme conditions (IP 66, IP 69K).
These signal towers are supplied pre-configured. They are available with 9 or 15 LED segments, with and without acoustic function and with IO-Link or conventional 24 V connection.
Optional accessories include a variety of feet, tubes, and wall mount angles.
SIRIUS 8WD Signal Towers – modular and communications capable with modern design.
This text is machine translated.