• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4308-0DB Alarm sounder mount

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Ambient temperature: -20 °C to +50 °C
Product type

Alarm sounder mount

Dim

(Ø x H) 70 mm x 37 mm

(Ø)

70 mm

Height

37 mm

Width

70 mm

Type

8WD4308-0DB

Type

Base Fixing

Factory colour

Black

Material

PA

Max. temperature

+50 °C

Min. temperature

-20 °C

Weight

47 g

Black

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742536 Siemens 8WD4308-0DB Alarm sounder mount

User & Safety Instructions

User & Safety Instructions 1742536 Siemens 8WD4308-0DB Alarm sounder mount

Description

pipe individually, Length 1000 mm, accessory for signaling columns, with diameters 50 mm and 70 mm

More interesting products

(*All information is plus legal VAT)