• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4308-0DC Alarm sounder mount

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: -20 °C to +50 °C
Product type

Alarm sounder mount

Dim

(Ø x H) 70 mm x 31 mm

(Ø)

70 mm

Height

31 mm

Width

70 mm

Type

8WD4308-0DC

Type

Base Fixing

Factory colour

Black

Material

Metal

Max. temperature

+50 °C

Min. temperature

-20 °C

Weight

110 g

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750206 Siemens 8WD4308-0DC Alarm sounder mount

User & Safety Instructions

User & Safety Instructions 1750206 Siemens 8WD4308-0DC Alarm sounder mount

Description

Incandescent lamp, 24 V AC/DC, 5 W, Base BA 15d, accessory for signaling columns, with diameters 50 mm + 70 mm, (Packing unit 10 units)

More interesting products

(*All information is plus legal VAT)