• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4208-0DE Alarm sounder base Suitable for (signal processing) modulSIGNAL50 signal tower

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: -20 °C to +50 °C
Product type

Alarm sounder base

Suitable for

modulSIGNAL50 signal tower

Dim

(Ø x H) 50 mm x 37 mm

(Ø)

50 mm

Height

37 mm

Width

70 mm

Type

8WD4208-0DE

Type

Base Fixing

Factory colour

Black

Material

PA

Max. temperature

+50 °C

Min. temperature

-20 °C

Weight

43 g

Black

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739120 Siemens 8WD4208-0DE Alarm sounder base Suitable for (signal processing) modulSIGNAL50 signal tower

User & Safety Instructions

User & Safety Instructions 1739120 Siemens 8WD4208-0DE Alarm sounder base Suitable for (signal processing) modulSIGNAL50 signal tower

Description

SIGNAL COLUMNS, DIAMETER 70MM SINGLE ELEMENTS, THERMOPLAST IP54 SCREW CAP BA 15D, WITHOUT LAMP STEADY BURNING LIGHT, BLUE

More interesting products

(*All information is plus legal VAT)