• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SIMATIC S7 Memory Card 6ES7954-8LC03-0AA0 PLC memory module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SIMATIC S7, memory card for S 7-1 x00 CPU/SINAMICS, 3, 3 V
  • Flash, 4 MB;
  • Weight: 3 g
Compatible with (details)

Siemens SIMATIC S7

Product type

PLC memory module

Type

SIMATIC S7 Memory Card

Manufacturer part #

6ES7954-8LC03-0AA0

Type

2MB

Height

32 mm

Length

2.1 mm

Width

24 mm

Dim

(L x W x H) 2.1 x 24 x 32 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197974 Siemens SIMATIC S7 Memory Card 6ES7954-8LC03-0AA0 PLC memory module

Description

To transfer a program to multiple CPUs and to update the firmware of CPUs, signal modules and communication modules.