

22 - 29 V DC
Industrial UPS
29 V DC
22 V DC
24 V DC
24 V DC
(W x H x D) 50 x 125 x 125 mm
Screw connector
2
0 - 15 A
0.4 kg
50 mm
125 mm
125 mm
none
SITOP DC-USV-MODUL 15A DC 24V
USB port
45 s
24 V DC
15 A
Datasheet 513062 Siemens SITOP DC-USV-MODUL 15A DC 24V Industrial UPS
User & Safety Instructions 513062 Siemens SITOP DC-USV-MODUL 15A DC 24V Industrial UPS
Information 513062 Siemens SITOP DC-USV-MODUL 15A DC 24V Industrial UPS
The necessary accessories are required to use the article as described.