• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP PSE200U 3 A 6EP19612BA31 Selectivity module

Product type
Selectivity module
Operating voltage
24 V DC
Type
SITOP PSE200U 3 A
Dim
(L x W) 72 mm x 72 mm
Weight
200 g
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Siemens SITOP PSE200U 3 A 6EP19612BA31 Selectivity module

  • Choice of eight or four load feeders per module
  • Safely detect overload or short circuit in the 24 V circuit
  • Diagnostics via composite signaling contact or single-channel message
  • Sequential connection of the feeders is possible to reduce the inrush current
  • Reliable switching off in case of overload, independant of cable lengths and cross-sections
  • Evaluation via free SIMATIC S7 function blocks for modules with single-channel message
  • Variants with variably adjustable response threshold from 0.5 to 3 A, 2 to 10 A or 3 to 10 A.

Technical specifications

  • Mounting type: on standard profile rail EN 60715 35x7.5/15 snaps
Type

SITOP PSE200U 3 A

Product type

Selectivity module

Operating voltage

24 V DC

Dim

(L x W) 72 mm x 72 mm

Weight

200 g

Width

72 mm

Length

72 mm

72

80 mm

72 mm

FALSE

Screw connection

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513429 Siemens SITOP PSE200U 3 A 6EP19612BA31 Selectivity module

Description

Selectivity and fast fault locating in 24 V feeders
The SITOP PSE200U, SITOP select and SITOP SEL1200/-1400 selectivity modules are the optimal supplement for all 24 V power supplies, in order to split and monitor the load current on several current branches. Overload and short circuit in one or more branches are reliably detected and signaled.

Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is ensured even on high-impedance cables and with "creeping" short circuits. Here are circuit breakers not or too late for triggering, even if the power supply could provide the necessary triggering current. The intact feeders supply the SITOP expansion module with 24 V without interruption and reaction and thus avoid a total failure of the system.

Application area
of the selectivity module is used in conjunction with 24 V power supplies to divide the load current into several current branches and to monitor the individual partial currents. Faults in individual branches caused by overload or short circuit are detected and selectively switched off, so that further load current paths remain unaffected by the fault. This ensures fast fault diagnosis and minimizes downtimes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)