• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens ZNX:EIP200PROCM1 ZNX:EIP200PROCM1 PLC connectors

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 540 g
Compatible with (details)

Ethernet/IP head module ET 200 PRO

Product type

PLC connectors

Type

ZNX:EIP200PROCM1

Manufacturer part #

ZNX:EIP200PROCM1

Height

130 mm

Length

51 mm

Width

90 mm

Series

ET 200

Dim

(L x W x H) 51 x 90 x 130 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749927 Siemens ZNX:EIP200PROCM1 ZNX:EIP200PROCM1 PLC connectors

User & Safety Instructions

User & Safety Instructions 1749927 Siemens ZNX:EIP200PROCM1 ZNX:EIP200PROCM1 PLC connectors

Description

SIMATIC DP, Connection module for Ethernet/IP head assembly ET 200 PRO M12/7/8", 2x M12 and 2x 7/8"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)