• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 11-80-01-GA 118001GA Planter container Plastic Terracotta

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CILINDRO pot Ø 80 x 56.2 cm, terracotta; round plastic container with floor holes

  • Made from UV and weatherproof plasticAvailable in three colorsHoles in the floor prevent jams
  • This text is machine translated.

Technical specifications

Factory colour

Terracotta

Material

Plastic

Product type

Planter container

Height

562 mm

(Ø)

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633753 Siena Garden 11-80-01-GA 118001GA Planter container Plastic Terracotta

Description

Features

  • Classic plant tubMoulded in polypropyleneIdeal for indoors and outdoors

Scope of delivery

  • Pot CILINDRO Ø 80 x 56.2 cm, terra cotta

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)