• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 22-80-03-GA 228003GA Planter Plastic Taupe

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plant box 80 x 39 x 34 cm, taupe; Rectangular plastic container with floor holes

  • Available in three colors
  • This text is machine translated.

Technical specifications

Factory colour

Taupe

Material

Plastic

Product type

Planter

Width

800 mm

Height

340 mm

Length

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633773 Siena Garden 22-80-03-GA 228003GA Planter Plastic Taupe

Description

Features

  • Moulded in polypropyleneIdeal for indoors and outdoors

Scope of delivery

  • Plant box 80 x 39 x 34 cm, taupe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)