• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 22-60-02-GA 226002GA Planter Plastic Anthracite

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plant box 60 x 30 x 25.7 cm, anthracite; Rectangular plastic container with floor holes

  • Available in three colors
  • This text is machine translated.

Technical specifications

Factory colour

Anthracite

Material

Plastic

Product type

Planter

Width

600 mm

Height

257 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633768 Siena Garden 22-60-02-GA 226002GA Planter Plastic Anthracite

Description

Features

  • Moulded in polypropyleneIdeal for indoors and outdoors

Scope of delivery

  • Plants box 60x30x25.7 cm, anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)