• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 722612 722612 Planter container Steel White

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

341 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flower pot set of 2, white, Ø 16 x 14.5 cm; sheet steel, with firmly mounted holders

  • Quick and easy hangingDetachable bracketOptimally suitable for planting
  • This text is machine translated.

Technical specifications

Factory colour

White

Material

Steel

Product type

Planter container

Height

145 mm

(Ø)

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633878 Siena Garden 722612 722612 Planter container Steel White

Description

Features

  • Sheet steelpaintedWith holderØ16x14,5cm

Scope of delivery

  • Flower pot, set of 2, white, Ø 16 x 14.5 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)