• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 25190-2-36 Bird net 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Dark green
  • Mesh width: 20x20 mm
  • Material density 20 g/m²
Product type

Bird net

Dim

(L x W) 10 m x 4 m

Material

HDPE

Width

4 m

Length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381352 Siena Garden 25190-2-36 Bird net 1 pc(s)

Description

Professional quality
wide-meshed (approx. 20 x 20 mm) approx. 20 g/ m²
UV-stabilized
Protects seed beds, young plants, berry bushes and fruit trees from bird and wild food
can be used for several years
Color: Dark green

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.