• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 395228 395228 Balcony planter Steel Silver

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flower box, silver, 50 x 18.5 x 11.5 cm; steel plate, galvanized

  • Siliconized seamssoldered to the boardGalvanised steel sheetDimensions: 50x18.5x115cm
  • This text is machine translated.

Technical specifications

Factory colour

Silver

Material

Steel

Product type

Balcony planter

Width

500 mm

Height

115 mm

Length

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633881 Siena Garden 395228 395228 Balcony planter Steel Silver

Description

Features

  • Sheet steelgalvanized Siliconized seamssoldered to the board

Scope of delivery

  • Flower box, silver, 50x18.5x11.5cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)