• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 41-70-01-GA 417001GA Planter container Plastic Terracotta

EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plant vessel NORAH 70 Terra; Ø 70 x 52 cm

  • Mediterranean terracotta finishAvailable in two colorsWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

Terracotta

Material

Plastic

Product type

Planter container

Height

520 mm

(Ø)

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633835 Siena Garden 41-70-01-GA 417001GA Planter container Plastic Terracotta

Description

Features

  • In Terracotta finishRotating plastic containerSimple design Pre-holes for water drain holes

Scope of delivery

  • Plant vessel NORAH 70 Terra

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)