• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 42-30-01-GA 423001GA Planter container Plastic Terracotta

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plant vessel BRISTOL 30 Terra; Ø 30 x 23 cm

  • Fine stone lineAvailable in four colorsSuitable for indoor and outdoor useWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

Terracotta

Material

Plastic

Product type

Planter container

Height

230 mm

(Ø)

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633794 Siena Garden 42-30-01-GA 423001GA Planter container Plastic Terracotta

Description

Features

  • In stone opticsRotating plastic containerSimple designPre-holes for water drain holes

Scope of delivery

  • Plant vessel BRISTOL 30 Terra

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)