• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 557379 557379 Outdoor pillow Brown

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

914 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal pillow neoprene; 49x30x4.5 cm, square

  • The ideal sitting and knee pad for garden and leisureFilling of padded memory foamProtects against cold and dirt
  • This text is machine translated.

Technical specifications

Product type

Outdoor pillow

Dim

(W x H x D) 490 x 50 x 300 mm

Factory colour

Brown

Material

Neoprene

Memory foam

Width

490 mm

Height

50 mm

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634009 Siena Garden 557379 557379 Outdoor pillow Brown

Description

Features

  • Outer material made of water-repellent and quick-drying neoprene fabric

Scope of delivery

  • Universal pillow neoprene

What kind of Outdoor Wear & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)