• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 832_27 83227 Planter container Plastic Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECO Nice plant vessel, gray, 30 x 30 x 57 cm; plastic container with wood fiber contents and insert

  • Modern, matte grooved lookAvailable in three colorsWith up to 40% wood fiber contentSuitable for indoor and outdoor useWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

Grey

Material

Plastic

Product type

Planter container

Width

300 mm

Height

570 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633741 Siena Garden 832_27 83227 Planter container Plastic Grey

Description

Features

  • Plastic in groove opticWith up to 40% wood fiber contentWith black plastic insert

Scope of delivery

  • Plant vessel ECO Nice, gray, 30x30x30x57cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)