• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 840_05 84005 Planter container Plastic White

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECO LOCON planting vessel, white, Ø 25 x 46.5 cm; plastic container with wooden fiber content and insert

  • Modern, matte grooved lookAvailable in three colorsWith up to 40% wood fiber contentSuitable for indoor and outdoor useWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

White

Material

Plastic

Product type

Planter container

Height

465 mm

(Ø)

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633747 Siena Garden 840_05 84005 Planter container Plastic White

Description

Features

  • Plastic in groove opticWith up to 40% wood fiber contentWith black plastic insert

Scope of delivery

  • Planter container ECO LOCON, white, Ø 25x46.5 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)