• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden JF133554 Trellis Anthracite 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden JF133554 JF133554

  • Stable rank grid made of metalDimensions: 6 x 156 cm
  • This text is machine translated.

Technical specifications

Product type

Trellis

Factory colour

Anthracite

Dim

(L x W x H) 1560 x 600 x 20 mm

Weight

2 kg

Material

Metal (galvanized)

Width

600 mm

Height

20 mm

Length

1560 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633985 Siena Garden JF133554 Trellis Anthracite 1 pc(s)

Description

Features

  • Stable rank grid made of metalgalvanized and powder coated

Scope of delivery

  • Trellis garden arch, metallic anthracite

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)