• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190325 Sisal rope 20 m

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 190325

  • 100% natural material
  • Handy

Technical specifications

Product type

Sisal rope

Dim

(L x W) 20 m x 8 mm

Width

8 mm

Length

20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206493 dörner + helmer 190325 Sisal rope 20 m

Description

Application:
All-purpose rope for agriculture, garden and landscaping. Material is 100% biodegradable. Softer than Sisal rope.

Material:
Hemp, natural

Flechtung:
4-schaftig turned, tiefrillig, handy

This text is machine translated.

Features

  • Sisal, natural
  • 4-schaftig turned
  • Load bearing capacity: 50kg.
  • Breaking load: 425 daN

Scope of delivery

  • 1 Piece Docke to 20 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)