• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden LA881-05 M82583 Planter container Plastic White

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plant vessel OSLO white 40 cm; on feet with insert

  • Scandinavian, simple designAvailable in three colorsFeet from up to 40% wood fiber content, brownSuitable for indoor and outdoor useWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

White

Material

Plastic

Product type

Planter container

(Ø)

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633792 Siena Garden LA881-05 M82583 Planter container Plastic White

Description

Features

  • Plastic with smooth appearanceWith black plastic insert

Scope of delivery

  • Plant vessel OSLO white 40 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)