Responsible origin: Manufactured from durable pine wood (FSC® 100%)
Dry lining: The clever roof structure protects the bird feed from snow and moisture in winter
Decorative details: Intricately designed with a high roof chair and numerous crossbeams
Effortless design: Supplied in parts and easy to set up in no time thanks to the stable tripod stand and the supplied screws
Technical specifications
Product type
Bird box
Dim
(L x W x H) 380 x 400 x 300 mm
Width
400 mm
Height
300 mm
Length
380 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3789196 Siena Garden W19914 Bird box 1 pc(s)
Description
Nostalgic elegance for your outdoor area: The Vogelhaus Marta has a refined color combination of a white wooden housing and a natural-colored roof and stand. It blends in harmoniously with every garden landscape and offers birds an inviting feeding area at all times of the year.
Nostalgic elegance for your outdoor area: The Vogelhaus Marta has a refined color combination of a white wooden housing and a natural-colored roof and stand. It blends in harmoniously with every garden landscape and offers birds an inviting feeding area at all times of the year.
This text is machine translated.
What kind of Gardening Accessories are you looking for?