• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena HOME 585-1-441-054 Peva Moose Doormat (L x W) 750 mm x 450 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Foot mat Peva Moose

  • Dirt trap mat for the indoor and intermediate areaWith motifFlor made of 100% polyamide with non-slip vinyl backingDurable and easy careSuitable for household applications

Technical specifications

Dim

(L x W) 750 mm x 450 mm

Product type

Doormat

Width

450 mm

Length

750 mm

Description

Normally, you don't like to see it when you leave your shoes on the floor mat. In this case, however, you should make an exception. Because this Floor mat is essential for shoes. The dirt trap foot mat "Shoes" is designed according to its name and convinces along with the refreshing motive with a durable and easy care material. It is suitable mainly for the indoor and intermediate areas and always protects its place through the anti-skid vinyl back.

This text is machine translated.

What kind of Floor Matting are you looking for?