• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 309122 Gas pressure regulator

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Bottle connection: R 3/8" li
  • Hose connection: R 3/8" li
  • Working Pressure: 2 bar
  • Max. Flow rate: 6 kg/h
Product type

Gas pressure regulator

Weight

251 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607912 Sievert 309122 Gas pressure regulator

Description

To be set by the working pressure.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)