• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 871001 Heatshrink burner 2 bar

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Shrink burner for Powerjet

  • System G, Y

Technical specifications

  • Burner diameter Ø: 24 mm
  • Gas consumption at 2 bar: 230 g/h
  • Soft and hard soldering at 2 bar diameter: 22/mm
Product type

Heatshrink burner

Max. power

3.5 kW

Max. operating pressure

2 bar

Width

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607950 Sievert 871001 Heatshrink burner 2 bar

Description

For solder work up to 22 mm pipe diameter. For the verschrumpfung small heat shrinkable tubing. Very soft and stable flame.

This text is machine translated.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)