• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 333301 Jet nozzle welding gun

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PROMATIC pointed burner 14 mm

  • System B

Technical specifications

  • Burner diameter: 14 mm
  • Soft soldering up to 12 mm
  • Gas consumption at 2 bar: 55 g/h
Product type

Jet nozzle welding gun

Max. power

0.7 kW

Length

22 cm

Weight

160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607938 Sievert 333301 Jet nozzle welding gun

Description

Tip burner with a very fine flame for precision soldering, such as gold and silver forging work. The optimal working pressure is 2 bar.

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)