• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Pro 88 Pre-heater

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pre-heater

Max. operating pressure

4 bar

Operating pressure (min.)

1.5 bar

Consumption

2 kg/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533590 Sievert Pro 88 Pre-heater

User & Safety Instructions 3533590 Sievert Pro 88 Pre-heater

Description

Welding burner set especially designed for the needs of roof roofs. It features a powerful 60mm welding torch with 850mm length for the surface and a short 34mm edge torch for detailed work on corners and edges.

This text is machine translated.

Scope of delivery

  • PRO 88 Inox welding torch 60/850mm
  • Edge burner 34/400mm
  • Propane hose 10m
  • Pressure regulator 4 bar
  • Plug coupling
  • 2 pieces plug nipple

More interesting products

(*All information is plus legal VAT)