• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert ProVenturix S90 Pre-heater

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pre-heater

8.3 kW

Max. operating pressure

4 bar

Operating pressure (min.)

1.5 bar

Consumption

0.65 kg/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533586 Sievert ProVenturix S90 Pre-heater

User & Safety Instructions 3533586 Sievert ProVenturix S90 Pre-heater

Description

The Sievert Pro Venturix system is the next generation of roof burners. It provides maximum security, efficiency and user-friendly application in one package. This newly patented, PER Venturix burner technology provides complete, safe and efficient gas combustion and reduces gas consumption to a minimum. Designed for efficient overlapping welding with a welding width of 90mm. The special design guarantees minimal friction in the welding track and ensures easy operation. The tubing set has a length of 10m and can be attached to all the gas cylinders that are equipped with this connection, thanks to the DIN connection.

This text is machine translated.

Scope of delivery

  • Per Venturx Flat burner 90mm
  • Handle
  • Neck tube
  • Propane hose 10m
  • Pressure regulator
  • Bag

More interesting products

(*All information is plus legal VAT)