• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel BA178 BA178 Chalk White 1 mm, 2 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Sigel Chalk BA178 BA178 White 1 mm, 2 mm

  • The bright-intensive Sigel pens are Ideal in the office, home office and household for labeling smooth surfacesIt is perfectly suitable for poster prints on smooth glass, glass magnetic boards and almost all closed surfacesSuitable for decorative and representative writingsPen contains liquid chalk with particularly high opacityNon-permanent: The writing can be wiped clean dry and damp without leaving any residueAlso suitable for all glass-like surfaces such as shop windows or mirrors
  • Instruction diagram showing how to use a pen-like device: 1. Shake it up and down, 2. Pump it vertically to dispense.

Technical specifications

Product type

Chalk

Ink colour

White

Line thickness

1 mm

2 mm

Tip type

Round tip

Ink type

Water-based liquid chalk

Clip

Yes

Content

2 pc(s)

Pen cap fits both ends

Yes

Exchangeable tips

No

wipeable

Yes

Wipeable

Yes

refillable

No

waterproof

No

Smearproof

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754591 Sigel BA178 BA178 Chalk White 1 mm, 2 mm

Description

The easy-to-wipe chalk marker (white, 2 pieces) with round tip (fine, 1-2 mm) is suitable for poster prints on smooth glass, glass magnetic boards and almost all closed surfaces. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

Hints

Tip for long use: Store the pen horizontally or with the cap down vertically in your pen box.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)