• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Business card box VA110 No. of compartments:1 100 cards Transparent 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel business card box, crystal clear, for up to 100 cards (max. 86x56 mm)

  • Crystal-clear visiting cards-Box made of hard plastic with practical double function
  • When closed, it serves as a safe storage box
  • Folded up as a stand-up for the presentation of the visiting cards
  • The outer dimensions are 95 x 60 x 30 mm (W x H x D)
  • Up to 100 business cards (max. 86 x 56 mm) can be placed in the box

Technical specifications

Product type

Business card box

Factory colour

Transparent

No. of compartments

1

Width

95 mm

Height

60 mm

Depth

30 mm

Product type description

Visitenkartenbox

No. of cards (max.)

100 cards

Card size (max.)

96 x 60 mm (W x H)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970353 Sigel Business card box VA110 No. of compartments:1 100 cards Transparent 1 pc(s)

Description

Crystal-clear visiting cards-Box made of hard plastic with practical double function: In the closed state it serves as a secure storage box and opened as a display for the presentation of visiting cards. Up to 100 business cards (max. 86 x 56 mm) can be placed in the box. The outer dimensions are 100 x 70 x 10 mm (W x H x D).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)