• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel CO205 Notebook Conceptum Hardcover A5 landscape Dotted Black No. of sheets: 66 sheet

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sigel CO205 Notebook Concept - approx A5 crosswise - doted - black - hardcover - 132 p. - 66 sheets perforated - FSC certified

  • The Conceptum notebook is the elegant, modern companion for office and private. This noble design notebook in an extraordinary style, tangible and visible unique, convinces by the high-quality and the practical functions. Ideal also as a sketch book, thanks to panorama landscape and without disturbing lines.
  • Notes are organized efficiently and always at hand - with the stylish notebook doted in the format approx. A5 crosswise (21.30 x 14.80 x 1.70 cm) with 132 pages (of which 66 sheets perforated). The stable hardcover cover cover cover fabric in black guarantees stability during writing and the rubber band closure keeps everything securely in place.
  • Elegant design of the internationally excellent Concept series with corrugated Software wave surface - felt and visibly unique
  • High-quality thread binding for long life and perfect flatness of the book
  • Chamois-colored paper (100 g/m², FSC-certified), printed in noble gray
  • Rubber band closure, pen loop, Quickpocket, 2 drawing tapes

Technical specifications

Product type

Notebook

Line spacing

Dotted

No. of sheets

66 sheet

Paper size

A5 landscape

Cover colour

Black

Spine colour

Black

Locking type

Elastic band

Binding type

Stitch-bound

Forest Stewardship Council (FSC)

Yes

PEFC

No

Perforation type

Microperforation

Pocket use

Business cards

Notes

Documents

Quickpocket

Certification

Forest Stewardship Council

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789152 Sigel CO205 Notebook Conceptum Hardcover A5 landscape Dotted Black No. of sheets: 66 sheet

Description

The many practical functions will convince you: E.g. you always have a suitable pen at hand with the elastic pen strap, notes can easily be passed on thanks to perforated notepads. Organize your entries clearly by transferring the page numbering to the table of contents. Absolute high-quality in quality and design and thus extremely long-lasting - this notebook will inspire you.

This text is machine translated.

Scope of delivery

  • 1x notebook CO205, 1 pieces

What kind of Notebooks are you looking for?

More interesting products

(*All information is plus legal VAT)