• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LS305 Notebook Linescape Softcover 2 pc(s) A5 Ruled Medium blue, Neon orange No. of sheets: 34 sheet

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Sigel LS305 notebook Linescape - 2 pieces - A5 - ruled - soft cover - medium blue/neon-orange - 68 pages - FSC certified

  • Completely vegan notebook styles with colorful stubble-stick
  • Notebook "Blue/Papaya" in pack of 2 with soft cover in medium blue/neon orange, format A5 (14.80 x 21 x 0.50 cm), ruled, with 68 pages
  • Soft cover made of color-printed structure paper
  • High-quality sewing thread, externally visible in the binding back
  • White paper (FSC certified, 80 g/m²), all pages are fixed in the book
  • Convenient double pack: Can also be used to separate business and private notes
  • Slim handles, fit into any pocket

Technical specifications

Product type

Notebook

Line spacing

Ruled

No. of sheets

34 sheet

Paper size

A5

Cover colour

Medium blue

Neon orange

Sheet width

148 mm

Sheet height

210 mm

Binding type

Stitch-bound

Forest Stewardship Council (FSC)

Yes

Grammage

80 g/m²

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452205 Sigel LS305 Notebook Linescape Softcover 2 pc(s) A5 Ruled Medium blue, Neon orange No. of sheets: 34 sheet

Description

These modern notebooks of the Sigel Linescale line are Ideal for fast notes and are always in a double pack. In business and home office, for private recordings or spontaneous ideas on the move, the slim notebooks belong in every bag. And they also fit perfectly in it thanks to the flexible soft cover. The colored visible stripe brace is a small eye-catcher on the cover made of discreetly printed structural paper. The 68 pages offer a lot of space for writing and are FSC-certified. The complete notebook is vegan.

This text is machine translated.

Scope of delivery

  • Notebook LS305, 2 pieces

What kind of Notebooks are you looking for?

More interesting products

(*All information is plus legal VAT)