• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel CONCEPTUM® CO308 Notebook Dotted Black No. of sheets: 97 sheet A4

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Sigel notebook concept, soft cover, approx. A4, dotted, black, 194 P.

  • Consecutively numbered pages
  • Table of contents for the perfect order your entries
  • 2 Characters tapes for quick opening important pages
  • Built-in folding bag and quick pocket as archive compartment for loose paper
  • Pen loop for fixing the writing device

Technical specifications

Product type

Notebook

Line spacing

Dotted

No. of sheets

97 sheet

Paper size

A4

Cover colour

Black

Spine colour

Black

Sheet width

210 mm

Sheet height

297 mm

Rounded corners

Yes

Locking type

Elastic band

Binding type

Stitch-bound

Feature description

Softcover

Table of contents

Elastic band

Pen loop

Pocket

Yes

Forest Stewardship Council (FSC)

No

Grammage

80 g/m²

Material

Paper

Cover material

PVC coated

refillable

No

Surface texture

Decorative grooves

PEFC

Yes

Index

No

Pocket use

Quickpocket

Maps

Business cards

Pen loop

Documents

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695531 Sigel CONCEPTUM® CO308 Notebook Dotted Black No. of sheets: 97 sheet A4

Description

Black, punktkariertes notebook CONCEPTUM ®. Flexible soft cover binding with textured plastic surface. Contains 194 numbered pages, including 20 perforated sheets for separating out. Special features include pen loop, rubber band closure, table of contents, quick pocket, Archive Case with 2 card pockets for each up to 10 visiting cards and 2 characters tapes. The size of the book is similar to DIN A4. PEFC certified.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48€ 26.48*

What kind of Notebooks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)