• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel CO685 Notebook Conceptum Hardcover A5 Blank Dark blue No. of sheets: 97 sheet

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel CO685 Notebook Concept - approx A5 - blanko - dark blue - hardcover - 194 pages - PEFC certified

  • The Conceptum notebook is the elegant, modern companion for office and private. The noble design notebook in extraordinary style, felt and visible unique, convinces by the high-quality and the practical functions.; Notes organized efficiently and always at hand - with the stylish blank notebook in the format approx. A5 (14.80 x 21.30 x 2 cm) with 194 pages (of which 20 sheets perforated). The stable hard-cover covering in dark blue guarantees stability during writing and the rubber band closure keeps everything securely stored. ; Elegant design of the internationally awarded Conceptum series with ribbed Softwave surface - tangible and visible unique; high-quality thread binding for long life and perfect flatness of the book; Chamois-colored paper (80 g/m², PEFC certified), printed in noble gray; table of contents and numbered pages for a clear organization of your entries; rubber band closure, pen loop, Quickpocket, archive bag, 2 drawing tapes

Technical specifications

Product type

Notebook

Line spacing

Blank

No. of sheets

97 sheet

Paper size

A5

Cover colour

Dark blue

Sheet width

148 mm

Sheet height

213 mm

Locking type

Elastic band

Binding type

Stitch-bound

Pocket

Yes

Grammage

80 g/m²

Cover material

Polyurethane

refillable

No

PEFC

Yes

Page number

Yes

Perforation type

Linear perforation

Cover type

Softcover

Pocket use

Business cards

Notes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452177 Sigel CO685 Notebook Conceptum Hardcover A5 Blank Dark blue No. of sheets: 97 sheet

Description

The many practical functions will convince you: E.g. you always have a suitable pen at hand with the elastic pen strap, notes can easily be passed on thanks to perforated notepads. Organize your entries clearly by transferring the page numbering to the table of contents. Absolute high-quality in quality and design and thus extremely long-lasting - this notebook will inspire you.

This text is machine translated.

Scope of delivery

  • 1x Notebook CO685, 1 pieces

What kind of Notebooks are you looking for?

More interesting products

(*All information is plus legal VAT)