• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Display ledge GA110 Transparent 100 cm x 5 cm x 8 cm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sigel gallery board gallery, 100cm, crystal clear, 100x5x8 cm

  • Noble, straight-forward, transparent design
  • High-quality, glossy acrylic glass
  • High carrying capacity: up to 10 kg
  • Versatile use: for photo frames, postcards, photos, decorative objects or as a tray
  • White acrylic wall shelf holding a framed abstract orange and brown artwork, with a small potted succulent on the left.<br>

Technical specifications

Product type

Display ledge

Factory colour

Transparent

Content

1 pc(s)

Width

100 cm

Height

5 cm

Depth

8 cm

Material

Acryl

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785262 Sigel Display ledge GA110 Transparent 100 cm x 5 cm x 8 cm 1 pc(s)

Description

Gallery Gallery board made of transparent, crystal clear acrylic for the production of pictures and decoration in the Length 100 cm - awarded the Interior Innovation Award 2014. The 5mm thick acrylic material offers a wide space of 70 mm. The load capacity is up to 10 kg. Included are the gallery board and mounting material.

This text is machine translated.

Scope of delivery

  • Incl. screws, plugs and caps