• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar Magnetic label holder SP-13503884 Black, White 100 mm x 40 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELEVAR Magnetic label card 50 pcs/pack (Black & White)

  • With magnetic strips on the back for optimal labeling in production and warehouse
  • Application on metallic surfaces such as storage shelves and metal containers
  • Scanner-compatible and document-safe
  • Quick replacement of insert labels

Technical specifications

  • Magnetic label card
  • Product size: 100x40mm
  • Material:ABS
Product type

Magnetic label holder

Factory colour

Black

White

Content

50 pc(s)

Width

100 mm

Height

40 mm

Product type description

Magnetische Etikettenkarte

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375971 Elevar Magnetic label holder SP-13503884 Black, White 100 mm x 40 mm 50 pc(s)

Description

Scope of delivery

  • Magnetic Label card x 50 pcs / pack (Black x 25, White x 25)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.