Sigel paper writing pad for tearing off, graph paper block, approx. DIN A2, orange, 30 sheets
Practical desk pad made of paper, millimeter-squared, in a refreshing orange tone
The line spacing is perfect for sketches, technical drawings, diagrams or mathematical calculations
Large area offers a lot of space, also for notes
Ideal for architects, engineers, other planners
Without calendarium, can be used indefinitely
80 g offset paper for tearing off, glued with fixed back cover, top and bottom (no donkeys)
Technical specifications
Product type
Desk pad
Factory colour
White
Orange
Dim
(W x H) 59.5 cm x 41 cm
No. of sheets
30 sheet
Line spacing
Plotting paper
Squared
Grammage
80 g/m²
Content
30 sheet
Material
Paper
Width
59.5 cm
Height
41 cm
self-adhesive
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969927 Sigel HO270 Paper Desk pad Plotting paper, Squared White, Orange (W x H) 59.5 cm x 41 cm
Description
This practical desk pad made of paper in approx. DIN A2 format is perfectly suitable with millimeter-squared line spacing for sketches, technical drawings, diagrams or mathematical calculations and is thus ideal for architects, engineers or other planners. The large continuous area offers a lot of space, also for additional notes. With the refreshing orange tone, the paper writing pad presents itself both timelessly as well as as as a color pad for each desk. It is without calendarium, therefore it can be used indefinitely. The high-quality 80 g offset paper can be described very well. The paper writing pad can be used like a tear-off block (30 sheets), with a fixed back cover for a stable flatness. It is glued down and partially upside, so there are no donkeys.
This text is machine translated.
Description
This practical desk pad made of paper in approx. DIN A2 format is perfectly suitable with millimeter-squared line spacing for sketches, technical drawings, diagrams or mathematical calculations and is thus ideal for architects, engineers or other planners. The large continuous area offers a lot of space, also for additional notes. With the refreshing orange tone, the paper writing pad presents itself both timelessly as well as as as a color pad for each desk. It is without calendarium, therefore it can be used indefinitely. The high-quality 80 g offset paper can be described very well. The paper writing pad can be used like a tear-off block (30 sheets), with a fixed back cover for a stable flatness. It is glued down and partially upside, so there are no donkeys.