• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel MU165 Flip chart sheets No. of sheets: 100 Squared 68 cm x 98 cm White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 47.99
-13 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel flip chart sheets for meet up and Artverum boards, checkered, with perforation, 68x98 cm, 5 blocks à 20 sheets

  • Let your thoughts run free: The Sigel flip chart sheet offers plenty of space for ideas and planning
  • Can be attached to the meet up pin or whiteboards together with the optional Sigel flip chart hooks (MU162)
  • Dimensions: 68x98 cm; Design: Checkered
  • 5 blocks à 20 sheets rolled in a box
  • Made of environmentally friendly FSC paper, 80 g/m²
  • 'Made in Europe' logo with blue circular swoosh and yellow stars around the text.

Technical specifications

Product type

Flip chart sheets

No. of sheets

100

Line spacing (front)

Squared

Width

68 cm

Height

98 cm

Factory colour

White

Holes

Universal

Grammage

80 g/m²

Certification

Forest Stewardship Council

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969956 Sigel MU165 Flip chart sheets No. of sheets: 100 Squared 68 cm x 98 cm White

Description

The Sigel flip chart sheet offers plenty of space for ideas and planning. Ideally, if the Sigel flip chart hooks (MU162) can be attached to the meet-up pin or whiteboards, then nothing will slip when writing on. Design squared, the product dimensions are: 68x98 cm. Made of environmentally friendly FSC paper, 80 g/m². 5 blocks à 20 sheets rolled in a box.

This text is machine translated.