• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel MU166 Flip chart sheets No. of sheets: 100 Blank 68 cm x 98 cm White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel MU166 Flip chart Block Sigel - white - blank - perforated - 680 x 990 mm - 80 g/m² - 5 pieces à 20 sheets - FSC certified

  • Professional presentation accessories for working on flipcharts: Flipchart Block, blank, white, universal punching, perforated, 20 sheets, 80 G/m², 68 x 99 x 2.20 cm, 5 pieces.
  • Indispensable for meetings, seminars and workshops
  • For visualizing ideas in brainstorming sessions, for planning and working in agile and creative teams
  • For separate use on whiteboard
  • 'Made in Europe' logo with blue circular swoosh and four yellow stars on the left<br>

Technical specifications

Product type

Flip chart sheets

No. of sheets

100

Line spacing (front)

Blank

Line spacing (back)

Blank

Width

68 cm

Height

98 cm

Factory colour

White

Free content

5 pads/pack

Content

100 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595986 Sigel MU166 Flip chart sheets No. of sheets: 100 Blank 68 cm x 98 cm White

Description

If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

Scope of delivery

  • 1x flip chart Block MU166, 5 pieces each with 20 sheets