For self-employed tradesmen, plumbing/electrical work, building management, car or bicycle workshops
1. and 2. Printed sheet, colored copy to keep in the book
With ultra fine micro-perforation for easy removal and filing holes
Carbonless copy, with built-in writing pad: No copy-pasting into the following pages
Leaves securely bound owing to stable back glue and line preparation
Technical specifications
Product weight 315 g
Product type
Repair job worksheet
Paper size
A4
No. of sheets
80
Factory colour
Green
Paper type version
WFP
Feature description
Colour carbon duplicates
Content
1 pc(s)
Width
21 cm
Height
29.70 cm
Product type description
Reparaturbuch SD140
Material
ECF paper, wood-free
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452216 Sigel Repair job worksheet Repair book A4No. of sheets: 80SD140
Description
Perfect from the first to the last sheet: Sigel forms books are legally reliable, tried and tested and used millions of times. Forms are indispensable tools for everyday business. For every purpose and application area at Sigel you will find the suitable form - environmentally friendly produced in the highest quality German brand. Each product is tested by legal experts and is therefore up-to-date with the legislation.
This text is machine translated.
Scope of delivery
1x repair book SD140, 40 sets
Description
Perfect from the first to the last sheet: Sigel forms books are legally reliable, tried and tested and used millions of times. Forms are indispensable tools for everyday business. For every purpose and application area at Sigel you will find the suitable form - environmentally friendly produced in the highest quality German brand. Each product is tested by legal experts and is therefore up-to-date with the legislation.