Completely vegan notebook made from natural components with individual character - each book is unique
Notebook with soft cover in lime white, format approx. A5 (14 x 20 x 1 cm), checkered, with 100 pages
Cover made of tea leaves, pages made of cotton residues
White paper (approx. 100 g/m²), some with natural inclusions
Manufactured without wood fibers and free of chemicals
With plastic-free packaging and compostable; certified according to NCP (Nature Care Product)
Technical specifications
Cover made of tea leaves
Cotton leftover pages
Product type
Notebook
Line spacing
Squared
No. of sheets
50 sheet
Paper size
A5
Cover colour
Chalk white
Sheet width
140 mm
Sheet height
200 mm
Grammage
100 g/m²
Content
1 pc(s)
UKCA
not relevant
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452211 Sigel RU200 Notebook Re-Up Softcover A5 Squared Chalk white No. of sheets: 50 sheet
Description
In this Sigel Re-Up series notebook, the name of the program is: Re-Up is made up of recycling and upcycling. The notebook consists of tea and cotton production waste (cover of tea leaves, pages of cotton residues), i.e. no tree has been liked for this book. It comes in plastic-free packaging and is compostable. Every book is a natural product and an absolute unique. The pages can be written on Ideal with pencil or ball-point pen. Each book is made completely without chemicals.
This text is machine translated.
Scope of delivery
1x notebook RU200, 1 pieces
Description
In this Sigel Re-Up series notebook, the name of the program is: Re-Up is made up of recycling and upcycling. The notebook consists of tea and cotton production waste (cover of tea leaves, pages of cotton residues), i.e. no tree has been liked for this book. It comes in plastic-free packaging and is compostable. Every book is a natural product and an absolute unique. The pages can be written on Ideal with pencil or ball-point pen. Each book is made completely without chemicals.