• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Spiral-bound notepad Conceptum Hardcover CO825 Dark blue A4 Ruled No. of sheets: 80

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sigel CO825 spiral block concept - approx. A4 - ruled - dark blue - hardcover - 160 pages - PEFC certified

  • Convenient notepad or excellent appearance? You don't have to decide.
  • The functional and elegant Conceptum Notepad is the modern companion for office and business.
  • A stylish spiral block with fixed hardcover binding - the spiral block in dark blue, ruled in size approx. A4 (23.90 x 30.10 x 1.80 cm) with Quickpocket and 160 pages (all sheets micro-perforated with a pull-out aid for easy cutting out).
  • Elegant design of the internationally excellent Concept series with corrugated Software wave surface - felt and visibly unique.
  • Sturdy metal double spiral for long life and complete turning of the cover.
  • Chamois-colored paper (80 g/m², PEFC certified), printed in noble gray.
  • Quickpocket in back cover for storage of documents; Sturdy metal double spiral, complete wrapping of cover, 4-fold filing holes, header for date.

Technical specifications

  • Format approx. A4 (23.90 x 30.10 x 1.80 cm)
Product type

Spiral-bound notepad

Grammage

80 g/m²

Paper size

A4

Filing holes

Yes

No. of sheets

80

Binding type

Twin-spiral-bound

Line spacing

Ruled

Holes

4-hole

Factory colour

Dark blue

Content

1 pc(s)

Cover material

Polyurethane

Perforation type

Linear perforation

Pocket use

Quickpocket

Material

Cover: Polyurethane (PU) book block: ECF paper, wood and acid-free

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452179 Sigel Spiral-bound notepad Conceptum Hardcover CO825 Dark blue A4 Ruled No. of sheets: 80

Description

You can safely have your documents with you in the back cover Quickpocket, nothing can be lost. The classic paper is very easy to write on. This notepad will impress you.

This text is machine translated.

Scope of delivery

  • 1x spiral block CO825, 1 pieces