• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

König & Ebhardt Notebook König & Ebhardt DIN A4 kariert 8655226 Black A4 Squared No. of sheets: 96 sheet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

King Ebhardt Notebook 8655226 DIN A4 96 sheets checkered black

  • Checkered
  • 80 g/m²
  • Adhesive Binding
  • Cover material: Bala Cron
  • Cover color: black
  • 96 bl.

Technical specifications

  • Promotional item type: Notebook
  • Paper format: DIN A4
  • Line spacing: checkered
  • 80 g/m²
  • Perforation type: micro-perforation
  • Binding Type: Adhesive Binding
  • Number of pages available: No
  • Rounded corners: No
  • Register available: No
  • Pocket available: No
  • Bookmark type: Bookmarks
  • Refillable: No
  • Forest Stewardship Council (FSC): No
  • PEFC: No
  • Cover material: Bala Cron
  • Cover color: black
  • Spine color: black
  • No. of sheets: 96 bl. 33
Product type

Notebook

Grammage

80 g/m²

Paper size

A4

No. of sheets

96 sheet

Binding type

Hotmelt-bound

Line spacing

Squared

Factory colour

Black

Content

1 pc(s)

Cover material

Balacron

Product type description

Notizbuch

Perforation type

Microperforation

Pocket

No

PEFC

No

refillable

No

Index

No

Rounded corners

No

Page number

No

Bookmark type

Bookmark

Description

König & amp; Ebhardt Notebook DIN A4 checkered black 96 bl.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694902 König & Ebhardt Notebook König & Ebhardt DIN A4 kariert 8655226 Black A4 Squared No. of sheets: 96 sheet

Description

Notebook A4 checkered black 96 sheets perforated pages-A4

This text is machine translated.