• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel VZ135 Business card case 15 cards (W x H x D) 92 x 63 x 5 mm Silver (matt) Aluminium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sigel Z135 Business Card Holder (91 x 58 mm, Silver)

  • Silver business card box made of high quality aluminum in matte finish.
  • For storage of business cards or for business cards, plastic cards and credit cards
  • The outer dimensions are 92 x 63 x 5 mm (W x H x D).
  • For up to 15 visiting cards (max. 91 x 58 mm).

Technical specifications

Product type

Business card case

No. of cards (max.)

15 cards

Factory colour

Silver (matt)

Cover material

Aluminium

Width

92 mm

Height

63 mm

Depth

5 mm

Dim

(W x H x D) 92 x 63 x 5 mm

No. of compartments

1

Surface finish type

Matt

Includes content

No

Outer lining material

Aluminium

Card size (max.)

91 x 58 mm (W x H)

Product type description

Visitenkartenetui

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326895 Sigel VZ135 Business card case 15 cards (W x H x D) 92 x 63 x 5 mm Silver (matt) Aluminium

Description

Elegant calling card case made of high-quality aluminum for the storage of the cards on the way. Uniquely designed with a matte appearance. For approx. 15 visiting cards up to max. 90 x 55 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)